HMC8100/HMC8200 0.8 GHz to 4 GHz Intermediate Frequency Receivers and Transmitters

Analog Devices' HMC8100 and HMC8200 chips support complex modulations up to 1024 QAM

Image of Analog Devices' HMC8100 and 8200 SVPADI's HMC8100 and HMC8200 product family offers a highly integrated compact solution for microwave radio, as well as broad market RF communication applications. The transmit/receive functionality across the board frequency range combines the value from a microwave IF section composed of multiple ICs for programmable filtering, frequency conversion, gain control, medium power driver stages, and automatic gain control into a single IC.

Features - HMC8100

  • High linearity: supports modulations to 1024 QAM
  • Rx IF range: 80 MHz to 200 MHz
  • Rx RF range: 800 MHz to 4000 MHz
  • Rx power control range: 80 dB
  • SPI programmable bandpass filters
  • SPI controlled interface
  • 40-lead: 6 mm x 6 mm LFCSP package

HMC8200

  • High linearity: supports modulations to 1024 QAM
  • Tx IF range: 200 MHz to 700 MHz
  • Tx RF range: 800 MHz to 4000 MHz
  • Tx power control: 25 dB
  • SPI controlled interface
  • 32-lead: 5 mm x 5 mm LFCSP package

Applications

  • Point-to-point communications
  • Satellite communications
  • Wireless microwave backhaul systems

HMC8100 Eval Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL KIT FOR HMC8100LP6JEK1HMC8100LP6JEVAL KIT FOR HMC8100LP6J800MHz ~ 4GHzBoard(s)-1 - Immediate$485.16View Details

MC8200 RF Eval Kit

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
EVAL KIT FOR HMC8200LP5MEK1HMC8200LP5MEVAL KIT FOR HMC8200LP5M800MHz ~ 4GHzBoard(s)-1 - Immediate$485.16View Details

HMC8100 RF Receiver

ImageManufacturer Part NumberDescriptionData Rate (Max)Memory SizeMounting TypeAvailable QuantityPriceView Details
RF RECEIVER 800MHZ-4GHZ 40LFCSPHMC8100LP6JERF RECEIVER 800MHZ-4GHZ 40LFCSP--Surface Mount15 - Immediate$53.09View Details

HMC8200 RF Transmitter

ImageManufacturer Part NumberDescriptionApplicationsData InterfaceOperating TemperatureAvailable QuantityPriceView Details
RF XMITTER 800MHZ-4GHZ 32VFQFNHMC8200LP5MERF XMITTER 800MHZ-4GHZ 32VFQFNGeneral PurposeSPI-40°C ~ 85°C18 - Immediate$46.07View Details
Published: 2016-07-06